337-040-558-612

Heilind Number:EDA337-040-558-612
Manufacturer:EDAC
Manufacturer Number:337-040-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-612

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green connector features a single row with 40 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, enables high-speed data transmission with minimal signal loss. Mountable at a right angle, it offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Upgrade your electronic systems with this essential component for seamless integration and performance.