337-040-558-658

Heilind Number:EDA337-040-558-658
Manufacturer:EDAC
Manufacturer Number:337-040-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. Featuring a single row design with 40 positions and a pitch of .156 inches, it offers seamless integration for your PCBs. The right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your electronic projects with this essential component.