337-040-558-668

Heilind Number:EDA337-040-558-668
Manufacturer:EDAC
Manufacturer Number:337-040-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-668

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green color. Designed for seamless integration, it boasts a single row layout with 40 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers superior conductivity and reliability. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and stable connections. Its right-angle mount orientation further optimizes space utilization in your setup. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.