337-040-558-678

Heilind Number:EDA337-040-558-678
Manufacturer:EDAC
Manufacturer Number:337-040-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row with 40 contact positions, each crafted from durable Copper Alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures robust performance, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.