337-040-558-802

Heilind Number:EDA337-040-558-802
Manufacturer:EDAC
Manufacturer Number:337-040-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-802

Detailed Description

Enhance connectivity with this efficient Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a vibrant green finish, it not only adds a pop of color but also ensures easy identification. With an amperage of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material meets stringent safety standards. Featuring two rows and a total of 40 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is guaranteed. Its right-angle mount orientation facilitates effortless installation, while its operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.