337-040-558-804

Heilind Number:EDA337-040-558-804
Manufacturer:EDAC
Manufacturer Number:337-040-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green hue, this connector stands out in your assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from durable Copper Alloy, it ensures reliable performance in demanding environments. The two rows of 40 positions each provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Its right-angle mount orientation offers versatility in installation, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our wide range of connectors for seamless integration in your electronic designs.