337-040-558-808

Heilind Number:EDA337-040-558-808
Manufacturer:EDAC
Manufacturer Number:337-040-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it offers not just visual appeal but also a high amperage rating of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in various operating environments. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 40 positions, it allows for efficient signal transmission and board-to-board connectivity. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Upgrade your PCB assembly with this essential component, ideal for various applications in the electronics industry.