337-040-558-812

Heilind Number:EDA337-040-558-812
Manufacturer:EDAC
Manufacturer Number:337-040-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-812

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal signal transmission, it features a double-row layout with 40 positions, ensuring seamless integration into your PCB setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers excellent conductivity for data and power transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your connectivity solutions with this essential component.