337-040-558-858

Heilind Number:EDA337-040-558-858
Manufacturer:EDAC
Manufacturer Number:337-040-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimum conductivity. With a dual-row configuration and a total of 40 positions spaced at .156 inches, it offers versatile connectivity options for your electronic devices. The right angle mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial environments. Elevate your PCB assembly with this essential component, guaranteed to deliver exceptional performance and longevity.