337-040-558-868

Heilind Number:EDA337-040-558-868
Manufacturer:EDAC
Manufacturer Number:337-040-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-868

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless board-to-board PCB connections, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of 40 positions each, it offers ample connectivity options for your PCB layouts. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and dependable signal transmission in your electronic designs.