337-040-558-878

Heilind Number:EDA337-040-558-878
Manufacturer:EDAC
Manufacturer Number:337-040-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery for your devices. With a pitch of .156 inches and 40 positions, it offers ample room for multiple connections. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it ideal for a wide range of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connectivity.