337-040-559-101

Heilind Number:EDA337-040-559-101
Manufacturer:EDAC
Manufacturer Number:337-040-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 40 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Perfect for compact designs, it boasts a .156-inch pitch and .2-inch row spacing. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Upgrade your connectivity solutions with this essential component.