337-040-559-102

Heilind Number:EDA337-040-559-102
Manufacturer:EDAC
Manufacturer Number:337-040-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector ensures reliable power transmission with an amperage rating of 3 A. Constructed with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and efficient signal transfer. Featuring a single row layout with 40 positions at a pitch of .156 inches, it offers precise and secure connections. The right-angle mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this high-quality connector for optimal performance and longevity.