337-040-559-103

Heilind Number:EDA337-040-559-103
Manufacturer:EDAC
Manufacturer Number:337-040-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 40 positions, it ensures seamless board-to-board connections with a pitch of .156 inches. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of electronic applications. Upgrade your connectivity solutions with this essential component.