337-040-559-107

Heilind Number:EDA337-040-559-107
Manufacturer:EDAC
Manufacturer Number:337-040-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 40 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it versatile for various applications. Upgrade your PCB assembly with this essential component for optimal performance and longevity.