337-040-559-108

Heilind Number:EDA337-040-559-108
Manufacturer:EDAC
Manufacturer Number:337-040-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector is not only visually appealing but also boasts impressive functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures robust and secure connections. The single row design, with a pitch of .156 inches and a total of 40 positions, offers high-density connectivity for your PCB applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in the quality and efficiency of this connector for your board-to-board PCB connections.