337-040-559-112

Heilind Number:EDA337-040-559-112
Manufacturer:EDAC
Manufacturer Number:337-040-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a single row layout with 40 positions, ensuring seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees robust protection, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.