337-040-559-158

Heilind Number:EDA337-040-559-158
Manufacturer:EDAC
Manufacturer Number:337-040-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in Green. Designed for optimal functionality, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and a precise pitch of .156 inches, it offers seamless integration into your board setup. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Featuring 40 positions and right-angle mount orientation, it allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup today with this essential component.