337-040-559-203

Heilind Number:EDA337-040-559-203
Manufacturer:EDAC
Manufacturer Number:337-040-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-203

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Featuring a vibrant Green color, it offers a seamless solution for your electronic assembly. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from high-quality Copper Alloy, this connector guarantees reliable performance. Its double-row design with 40 positions ensures ample connectivity options, while the .156-inch pitch and .2-inch row spacing further optimize signal transmission. The right-angle mount orientation allows for easy installation, making it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your PCB setup. Upgrade your connectivity experience today.