337-040-559-204

Heilind Number:EDA337-040-559-204
Manufacturer:EDAC
Manufacturer Number:337-040-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for secure and efficient board-to-board linking. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a pitch of .156 inches, it offers 40 positions for seamless integration. Its right-angle mount orientation and row spacing of .2 inches provide flexibility in installation, while its operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your connectivity with this essential component for your electronic projects.