337-040-559-207

Heilind Number:EDA337-040-559-207
Manufacturer:EDAC
Manufacturer Number:337-040-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-207

Detailed Description

Efficiently connect your PCBs with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a current rating of 3 A and copper alloy contacts, it guarantees optimal conductivity. The two rows of 40 positions offer ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation facilitates convenient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.