337-040-559-212

Heilind Number:EDA337-040-559-212
Manufacturer:EDAC
Manufacturer Number:337-040-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, it provides stable and efficient connectivity, offering a total of 40 positions with a .156-inch pitch. The right-angle mount orientation allows for seamless integration into your PCB layout, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your setup with this essential component, perfect for a wide range of electronic projects.