337-040-559-258

Heilind Number:EDA337-040-559-258
Manufacturer:EDAC
Manufacturer Number:337-040-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a 3 A amperage rating, it ensures reliable power delivery for your electronic devices. Boasting a double-row design with 40 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right angle mount orientation makes it ideal for space-constrained applications, and its wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Elevate your PCB assembly with this essential connector.