337-040-559-602

Heilind Number:EDA337-040-559-602
Manufacturer:EDAC
Manufacturer Number:337-040-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 40 positions allow for versatile connections. With a right-angle mount orientation and a pitch of .156 inches, it offers convenient installation on printed circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to streamline your board-to-board connections with precision and efficiency.