337-040-559-603

Heilind Number:EDA337-040-559-603
Manufacturer:EDAC
Manufacturer Number:337-040-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-603

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless connectivity, this connector boasts a single row with 40 positions, delivering optimal performance in a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation allows for efficient installation, while its operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this essential component for your next project.