337-040-559-607

Heilind Number:EDA337-040-559-607
Manufacturer:EDAC
Manufacturer Number:337-040-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-607

Detailed Description

Enhance your circuit connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 40 positions, ensuring seamless integration on your PCB. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while its 3A amperage rating caters to various power requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your connectivity solutions today with this essential component.