337-040-559-608

Heilind Number:EDA337-040-559-608
Manufacturer:EDAC
Manufacturer Number:337-040-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-608

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your circuit boards while delivering reliable power transmission. With an amperage rating of 3 A, it ensures efficient current flow, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring a single row design with 40 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch ensure secure and stable contact, while the .2-inch row spacing allows for easy installation. Designed for right-angle mounting orientation, it accommodates diverse PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.