337-040-559-612

Heilind Number:EDA337-040-559-612
Manufacturer:EDAC
Manufacturer Number:337-040-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for efficiency, this connector features a single row configuration with 40 positions, ensuring optimal performance in your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch facilitate reliable signal transmission, while the right-angle mount orientation offers versatile installation options. With an amperage rating of 3A and a wide operating temperature range from -40 to 105°C, this connector is suitable for diverse applications. Trust in its quality to streamline your board-to-board connections effectively.