337-040-559-658

Heilind Number:EDA337-040-559-658
Manufacturer:EDAC
Manufacturer Number:337-040-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a single row layout with 40 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees both reliability and safety in operation. The copper alloy contact material provides excellent conductivity, while the green housing adds a touch of color to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal performance in tight spaces. Its right-angle mount orientation further enhances flexibility during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.