337-040-559-668

Heilind Number:EDA337-040-559-668
Manufacturer:EDAC
Manufacturer Number:337-040-559-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. This green connector, constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guarantees reliable performance in demanding environments. With a single row design, it offers a compact solution for your connectivity needs. Featuring a pitch of .156 inches and accommodating 40 positions, it ensures efficient signal transmission. Its right-angle mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component.