337-040-559-678

Heilind Number:EDA337-040-559-678
Manufacturer:EDAC
Manufacturer Number:337-040-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-678

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for seamless integration onto PCBs, its vibrant green hue adds a touch of organization to your assembly. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design, it offers easy installation. The copper alloy contact material enhances conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal alignment. With 40 positions available, it accommodates multiple connections. Its right-angle mount orientation allows for flexible positioning on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.