337-040-559-802

Heilind Number:EDA337-040-559-802
Manufacturer:EDAC
Manufacturer Number:337-040-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-802

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power transmission with an amperage rating of 3A. The copper alloy contacts, featuring a pitch of .156 inches, guarantee efficient signal transfer across all 40 positions. With a right-angle mount orientation and a row spacing of .2 inches, it offers versatility in assembly configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this high-quality component.