337-040-559-803

Heilind Number:EDA337-040-559-803
Manufacturer:EDAC
Manufacturer Number:337-040-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-803

Detailed Description

Enhance your electronic connections with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures secure and reliable connectivity. The .156-inch pitch and .2-inch row spacing accommodate 40 positions, perfect for your PCB assembly needs. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your setup with this essential component, ideal for high-speed data transmission and power delivery.