337-040-559-804

Heilind Number:EDA337-040-559-804
Manufacturer:EDAC
Manufacturer Number:337-040-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-804

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless interconnection across 40 positions. Its right angle mount orientation ensures versatile installation options, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your electronic assemblies with this essential component, a perfect fit for board-to-board connections.