337-040-559-807

Heilind Number:EDA337-040-559-807
Manufacturer:EDAC
Manufacturer Number:337-040-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate 40 positions, offering ample connectivity options. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees durability in various conditions. Elevate your electronic projects with this essential component.