337-040-559-808

Heilind Number:EDA337-040-559-808
Manufacturer:EDAC
Manufacturer Number:337-040-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and a total of 40 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, precision and efficiency are at the forefront. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.