337-040-559-858

Heilind Number:EDA337-040-559-858
Manufacturer:EDAC
Manufacturer Number:337-040-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-858

Detailed Description

Enhance your circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 3A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Featuring two rows of 40 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB setups. The right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your connectivity solutions with this essential component for your projects.