337-040-559-868

Heilind Number:EDA337-040-559-868
Manufacturer:EDAC
Manufacturer Number:337-040-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Its right angle mount orientation and 40 positions make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your setup with this essential component for efficient and secure PCB connections.