337-040-560-202

Heilind Number:EDA337-040-560-202
Manufacturer:EDAC
Manufacturer Number:337-040-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for seamless integration, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows and 40 positions, it offers ample connectivity options. The Copper Alloy contact material and a pitch of .156 inches deliver efficient signal transfer. Featuring a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.