337-040-560-203

Heilind Number:EDA337-040-560-203
Manufacturer:EDAC
Manufacturer Number:337-040-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-560-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures easy identification and seamless integration into your PCB setup. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, offering both durability and reliability. With two rows and 40 positions, it provides ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Perfect for use in Board to Board PCB connections, this Card Edge Connector is a versatile solution for your connectivity needs.