337-040-560-204

Heilind Number:EDA337-040-560-204
Manufacturer:EDAC
Manufacturer Number:337-040-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-560-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high performance, this connector boasts a vibrant green color and ensures seamless power flow with an amperage rating of 3A. Crafted with precision, its housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in all applications. Featuring two rows of contacts made of Copper Alloy, it offers reliable and efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. With a total of 40 positions, it provides ample connectivity options for your circuit boards. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in all environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.