337-040-560-258

Heilind Number:EDA337-040-560-258
Manufacturer:EDAC
Manufacturer Number:337-040-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-560-258

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers high performance with a 3A amperage. Constructed of UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and efficient power transmission. With two rows and 40 positions, it provides ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it guarantees secure attachment on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable component for your projects in various industries.