337-040-560-802

Heilind Number:EDA337-040-560-802
Manufacturer:EDAC
Manufacturer Number:337-040-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and 40 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.