337-040-560-803

Heilind Number:EDA337-040-560-803
Manufacturer:EDAC
Manufacturer Number:337-040-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-560-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. The vibrant green housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring two rows of 40 positions each, this connector enables seamless communication between PCBs. Crafted from Copper Alloy, the contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding environments. Suitable for straight mounting orientation, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.