337-040-560-804

Heilind Number:EDA337-040-560-804
Manufacturer:EDAC
Manufacturer Number:337-040-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-560-804

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable electrical conductivity, while accommodating 40 positions across 2 rows. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, and with a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this essential component.