337-040-560-807

Heilind Number:EDA337-040-560-807
Manufacturer:EDAC
Manufacturer Number:337-040-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a current of 3 A. With two rows of 40 positions each, this connector offers ample connectivity options, while its 0.156-inch pitch and 0.2-inch row spacing facilitate seamless integration. Designed for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this high-quality connector, a must-have in any professional setup.