337-040-560-858

Heilind Number:EDA337-040-560-858
Manufacturer:EDAC
Manufacturer Number:337-040-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-560-858

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees long-lasting performance. With a contact material of high-quality Copper Alloy, it ensures reliable conductivity for your electronic devices. Boasting 40 positions and a pitch of .156 inches, it offers ample space for your connections. The straight mount orientation and row spacing of .2 inches provide easy installation and efficient use of space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your connectivity game with this essential component.