337-040-560-868

Heilind Number:EDA337-040-560-868
Manufacturer:EDAC
Manufacturer Number:337-040-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-560-868

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also efficient, with an amperage rating of 3 A. Its durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 40 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic project. Shop now and experience seamless board-to-board connections.