337-040-560-878

Heilind Number:EDA337-040-560-878
Manufacturer:EDAC
Manufacturer Number:337-040-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-560-878

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed with durability in mind, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 40 positions. The straight mount orientation and optimal row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in electronics and beyond. Elevate your PCB connections with this essential component.