337-041-500-101

Heilind Number:EDA337-041-500-101
Manufacturer:EDAC
Manufacturer Number:337-041-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-500-101

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The single-row design with 41 positions allows for efficient data transfer, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for professional or personal use, this connector is a must-have for any PCB assembly project. Elevate your connectivity experience with this essential component.